Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 19 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
593-643
Mfr. Part No.:
MBC51-22-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.225 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

19mm

Bore Size A

22mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, ensuring superior performance in demanding environments. With its unique construction, featuring anodised aluminium hubs and a durable stainless steel bellows, this coupling minimizes weight while maximising torque transmission. Its balanced design effectively reduces vibration at high speeds, allowing it to reach impressive operating limits of up to 10,000 RPM. Built to accommodate various misalignment types, its flexible yet rigid structure makes it suitable for a wide range of applications.

Constructed with a balanced design to enhance operational stability

Engineered for high speed applications with reduced vibration

Machined from premium materials sourced exclusively from North American mills

Offers zero backlash for precise movement control

Suitable for high torque applications with proven performance reliability

Easy to install with comprehensive instructions to guide users

Compliant with RoHS3 and REACH standards promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy