Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 22 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
591-117
Mfr. Part No.:
MBC51-22-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

79.679 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

22mm

Bore Size B

22mm

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications where torsional stiffness is critical. Engineered with a balanced design, this coupling effectively accommodates misalignment while minimising vibration, making it suitable for high speed environments of up to 10,000 RPM. Constructed from anodised aluminium hubs and a stainless steel bellows, it boasts a lightweight yet robust profile, ensuring low inertia and a reliable connection. This coupling is meticulously manufactured in an ISO 9001:2015 facility, ensuring compliance with stringent quality standards.

Accommodates various misalignment types for versatile applications

Manufactured in a facility that adheres to ISO quality standards

RoHS3 REACH and Conflict Minerals compliant for environmental assurance

Equipped with fewer convolutions for enhanced torsional stiffness

Balanced design reduces vibration ensuring smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy