Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-980
Mfr. Part No.:
MBC51-22-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.754 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

13mm

Bore Size A

22mm

Series

MBC51

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, ISO 9001:2015, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for high stiffness and precision in various engineering applications. With a unique blend of lightweight anodised aluminium hubs and stainless steel bellows, this coupling is engineered to perform flawlessly at speeds of up to 10,000 RPM. It excels in circumstances requiring minimal backlash and high torsional stiffness, making it ideal for precision positioning tasks. The product’s balanced design significantly reduces vibration, ensuring smooth operation even under high stress conditions. Its robust manufacturing processes uphold stringent standards, ensuring reliability and durability in demanding environments.

Lightweight construction minimises inertia for rapid response

Balanced design mitigates vibrations enhancing operational stability

Manufactured in an ISO 9001:2015 facility ensuring quality control

Precision machined from North American sourced materials

Supports a high range of RPM suitable for dynamic applications

Customisable with stainless steel hubs available upon request

Excellent tolerance capabilities accommodate various shaft requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy