Ruland, 50.8 mm OD 21 mm, 61.3 mm Length Flexible Coupling 19 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-279
Mfr. Part No.:
MBC51-21-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.437 x10^-6 kgm²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

21mm

Bore Size B

19mm

Series

MBC51

Maximum Operating Temperature

93°C

Standards/Approvals

Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling represents the pinnacle of engineering and design, crafted to enhance machine performance while reducing vibration. This high stiffness coupling is tailored for precision positioning applications, offering superior torque transmission thanks to its unique design featuring two anodised aluminium hubs and a stainless steel bellows. Its balanced configuration promotes stable operation at high speeds, achieving up to 10,000 RPM with minimal backlash. Ideal for a variety of applications, it accommodates angular and parallel misalignments while ensuring a lightweight profile, making it a strategic choice for engineers looking to optimise equipment performance without compromising on quality.

Engineered with a balanced design for reduced operational vibrations

Lightweight construction allows for easy integration into existing systems

Fewer convolutions enhance torsional stiffness for precise control

Compliant with RoHS3 and REACH standards for environmentally responsible manufacturing

Manufactured in an ISO 9001:2015 facility ensuring top notch quality and reliability

Compatible with a variety of shaft sizes maximising versatility in applications

Robust aluminium hubs provide durability under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy