Ruland, 69.9 mm OD 28 mm, 87.1 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 592-907
- Mfr. Part No.:
- MBC70-28-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 592-907
- Mfr. Part No.:
- MBC70-28-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.295 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 28mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC70 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.295 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 28mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC70 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision applications, featuring a unique design that combines robust strength with lightweight materials. Constructed from anodized aluminium hubs and a stainless steel bellows, this coupling excels in environments requiring high torsional stiffness and minimal vibration, supporting speeds of up to 10,000 RPM. Its balanced design allows for effective accommodation of misalignment while maintaining rigid performance under torsional loads. Crafted in an ISO 9001:2015 certified facility, each unit is produced with meticulous attention to quality and sourcing from North American mills, ensuring durability and reliability. This coupling not only meets stringent compliance standards but also serves as an optimal choice for various high speed mechanical setups, delivering dependable functionality.
High stiffness design reduces deformation under load
Lightweight construction enhances overall system efficiency
Engineered for high speed applications with minimal vibration
Accommodates varying misalignment conditions effectively
Manufactured following strict quality control standards
Compatible with both metric and imperial hardware
Advanced materials ensure longevity and resistance to wear
Related links
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
