Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-597
- Mfr. Part No.:
- MBCLK41-20-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 593-597
- Mfr. Part No.:
- MBCLK41-20-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.221 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.221 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed to excel in high-performance applications requiring increased misalignment capabilities. Featuring a unique construction of anodized aluminum hubs and a stainless steel bellows, this coupling offers lightweight efficiency while ensuring low inertia. Its meticulously engineered design allows for balanced operations, minimizing vibration even at high speeds of up to 10,000 RPM. With the ability to accommodate various forms of misalignment, it stands as an ideal solution for demanding industrial environments. Manufactured in an ISO 9001:2015 facility under stringent quality controls, It is engineered for resilience, boasting compliance with RoHS3 and REACH standards. Its robust construction ensures reliable function and durability, making it a trusted choice for professionals in need of a dependable coupling.
Designed for high-performance applications requiring increased misalignment
Constructed with anodised aluminium hubs for lightweight durability
Engineered with a stainless steel bellows for enhanced flexibility
Minimises vibration at high speeds for smoother operations
Machined from North American sourced bar stock for quality assurance
Related links
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
