Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 20 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-969
Mfr. Part No.:
MBCLK41-20-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.144 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size A

20mm

Minimum Operating Temperature

-40°F

Bore Size B

20mm

Bellows Material

321 Stainless Steel

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is designed to meet the demands of high-performance applications, providing exceptional flexibility and durability. With its unique construction, it accommodates increased misalignment while maintaining a balanced design for reduced vibration. The lightweight assembly features anodized aluminum hubs paired with a stainless steel bellows, ensuring low inertia for efficient operation. Crafted in an ISO-certified facility, this coupling adheres to stringent quality standards and is engineered for reliability under adverse conditions. This product stands out in its ability to support robust performance in machinery where precision and efficiency are paramount.

Engineered with a balanced design that minimises vibration

Includes two anodised aluminium hubs for lightweight performance

Constructed with a stainless steel bellows for durability

Machined from high-quality North American bar stock

Maintains performance at high speeds, supporting up to 10,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy