Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
593-023
Mfr. Part No.:
MBC51-19-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.3 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

13mm

Bore Size A

19mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to enhance precision in engineering applications. Engineered with two anodised aluminium hubs and a stainless steel bellows, it offers remarkable torsional stiffness and flexibility, making it the perfect solution for maintaining accuracy in demanding environments. With a focus on lightweight construction and low inertia, this coupling supports high speed operations of up to 10,000 RPM. Its unique design allows for more significant misalignment tolerances without compromising performance, ensuring reliable operation even in challenging conditions. Manufactured with meticulous attention to quality standards, this coupling complies with industry requirements, making it a dependable choice for professionals seeking efficiency and durability.

Constructed from high quality anodised aluminium and stainless steel for superior strength

Engineered to accommodate dynamic torque levels ensuring effective power transmission

Promotes reduced vibration at high speeds enhancing operational stability

Designed for easy installation with standard metric hardware

Offers zero backlash functionality for improved positioning precision

Supports both angular and parallel misalignment facilitating flexible setups

Manufactured in an ISO certified facility to guarantee consistency and quality

Lightweight design reduces the overall weight of the assembly aiding in energy efficiency

RoHS3 REACH and Conflict Minerals compliant for environmental assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy