Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
591-249
Mfr. Part No.:
MDCDK57-22-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

78.2mm

Bore Size B

19mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK57-22-19-A

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling delivers robust performance in precision applications. Designed for seamless integration, it features a zero-backlash mechanism, significantly enhancing operational accuracy. Its lightweight aluminium construction, combined with a balanced design, mitigates vibration even at high speeds, making it ideal for tasks requiring speed stability. The coupling accommodates various misalignments, ensuring reliability across different setups. Manufacturers appreciate the high torque capabilities that comply with stringent DIN standards, alongside its exceptional torsional rigidity, making it a go-to choice in industries such as semiconductor and machine tooling. Additionally, this product exemplifies strict adherence to RoHS and REACH compliance, ensuring environmental responsibility while maintaining high-quality benchmarks.

Exceptional performance at speeds reaching up to 10000 RPM

Enhanced design allows for individual disc bending accommodating multiple misalignment types

Manufactured from premium North American sourced materials

Lightweight construction aids in reducing overall inertia

Torque ratings provide reliable performance under various conditions

Zero backlash design promotes precise positioning capabilities

Manufactured under strict quality control processes to ensure durability

Compatible with metric hardware for versatile applications

Anodised finish enhances corrosion resistance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy