Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 22 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
592-836
Mfr. Part No.:
MDCDK57-22-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

22mm

Maximum Speed

10000rpm

Bore Size B

22mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK57-22-22-A

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling accommodates various misalignment types, making it an ideal choice for tasks involving high speeds and demanding torque requirements. Weighing a mere 0.891800 lbs, this lightweight coupling is crafted from high-quality materials including anodized aluminium and stainless steel, ensuring durability and compliance with industry standards. Its unique zero-backlash design minimises vibration during operation, resulting in enhanced stability. Whether you're dealing with semiconductor applications, machine tools, or robotics, this coupling delivers reliable functionality under challenging conditions, adhering to stringent tolerances for optimal performance.

Zero backlash design enhances precision and minimizes vibration

Manufactured from lightweight materials for ease of installation

Compatible with high speed applications operating up to 10000 RPM

Array of misalignment accommodations for versatile usage

Designed for rigorous environments ensuring long lasting durability

Crafted in compliance with RoHS3 and REACH standards for safety

Simple installation procedure reduces downtime for maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy