Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
593-517
Mfr. Part No.:
MDCDK57-28-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

28mm

Length

78.2mm

Bore Size B

25mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK57-28-25-A

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is engineered for exceptional performance in high-speed applications, boasting a lightweight and low-inertia design. This product features a balanced mechanism that significantly reduces vibration, making it ideal for precise positioning in a variety of sectors such as semiconductor, solar, and machine tools. Its robust construction from solid bar stock ensures durability, while the operational velocity of up to 10,000 RPM guarantees efficiency. Each component, including anodized aluminum hubs and stainless steel disc springs, is meticulously crafted to facilitate adaptability to various types of misalignment. Built under stringent quality controls, this coupling not only adheres to RoHS3 and REACH compliance but also showcases the hallmark of excellence that Ruland is known for.

Zero-backlash operation ensures precision in motion control applications

Lightweight construction enhances performance without sacrificing strength

Dynamic torque ratings provide reliable performance in diverse conditions

Balanced design contributes to significantly reduced vibration

Machined from high-quality materials sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy