Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 19 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
593-092
Mfr. Part No.:
MDCDK57-28-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

28mm

Bore Size B

19mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK57-28-19-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling delivers exceptional performance in applications requiring precision and reliability. With its robust design, it accommodates misalignment and reduces vibration, making it ideal for high-speed operations up to 10,000 RPM. Crafted from high-quality materials, it features anodized aluminum hubs and stainless steel disc springs, ensuring durability and lightweight handling. The coupling's zero-backlash design guarantees accurate torque transmission, enhancing overall system efficiency. Specially engineered for stepper servo applications, it is a perfect fit for industries like semiconductor manufacturing and machine tools, where precision is paramount. The coupling is manufactured under stringent controls, adhering to RoHS3 and REACH standards, affirming its commitment to sustainability and performance.

Designed for reduced vibration, ensuring smooth operation at high speeds

Lightweight construction that minimises inertia and improves responsiveness

Balanced design accommodates all types of misalignment, enhancing reliability

Manufactured to strict tolerances, ensuring high precision in mechanical systems

Robust material selection provides excellent resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy