Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
592-487
Mfr. Part No.:
MDCDK57-28-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

28mm

Length

78.2mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK57-28-14-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is expertly engineered for precision alignment and maximum performance in a variety of applications. Designed with high-speed operations in mind, it features a balanced structure that minimizes vibration. Its lightweight, yet robust, aluminum construction ensures durability without compromising on efficiency. The design encompasses two anodized aluminum hubs and stainless steel disc springs, allowing for individual movement that accommodates misalignments while maintaining zero backlash. Ideal for use in semiconductor, printing, and test systems, this coupling exhibits remarkable torsional rigidity and is manufactured under strict quality controls to guarantee reliability in demanding environments.

Achieves high tolerance with precision engineering

Provides effective vibration reduction even at elevated speeds

Facilitates quick and easy installation with reliable screw fastening

Manufactured in compliance with stringent RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy