Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 19 mm
- RS Stock No.:
- 591-682
- Mfr. Part No.:
- MDCD57-19-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-682
- Mfr. Part No.:
- MDCD57-19-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-19-19-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-19-19-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and efficiency in high-speed applications. With its balanced construction and zero-backlash feature, it effectively minimises vibration, making it ideal for demanding environments. Crafted from high-quality anodized aluminium, it exhibits robust performance alongside a compact design, ensuring reliable operation at speeds reaching 10,000 RPM. The innovative double disc configuration allows for exceptional flexibility, accommodating various misalignments while maintaining torsional rigidity. Adapted for use in sectors like semiconductor, printing, and machine tools, this coupling delivers top-notch performance without compromising on safety or compliance, having been manufactured under strict quality controls.
Constructed from solid bar stock sourced from North American mills
Features a balanced design to enhance stability during operation
The disc springs facilitate accommodation of misalignments in all directions
Manufactured to meet RoHS3 and REACH compliance standards
Optimised for torque capabilities beyond standard limits
Designed to ensure low inertia for improved dynamic response
Includes hardware that adheres to metric specifications for versatility
Manufactured in the USA under strict quality assurance processes
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 19 mm
