Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-475
- Mfr. Part No.:
- MDCDE15-6-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$388.91
(exc. GST)
$427.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.91 |
*price indicative
- RS Stock No.:
- 593-475
- Mfr. Part No.:
- MDCDE15-6-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE15-6-5-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE15-6-5-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling excels in providing precise motion control and reduced vibrations in various applications. Its unique design features a combination of anodised aluminium hubs and stainless steel disc springs, resulting in a lightweight yet robust solution. This coupling is specifically engineered to handle misalignments while ensuring zero backlash, making it ideal for high-speed environments. With its strict adherence to industry standards and compatibility with metric hardware, it serves diverse sectors, including semiconductor and machine tool manufacturing.
Electrically isolates the motor from the driven component to prevent incidental current transfer
Designed for easy installation with metric screws and hex wrench compatibility
Constructed from solid materials sourced from North American mills for superior quality
Offers a balanced design that minimises vibration at high RPMs
Meets DIN 912 12.9 standards for maximum torque capabilities
Exhibits torsional rigidity for enhanced performance in dynamic applications
Supports a maximum speed of up to 10000 RPM suitable for high speed operations
Flexible enough to accommodate angular parallel and axial misalignments
Features low inertia for supporting rapid acceleration and deceleration
- RS Stock No. 0592348
- Mfr. Part No. MDCD15-6-5-A
Each
$281.09
- RS Stock No. 0603636
- Mfr. Part No. MDCD15-6/5.5D-5/4.5D-A
Each
$480.77
- RS Stock No. 0605684
- Mfr. Part No. MDCD15-5/4.5D-5/4.5D-A
Each
$480.77
- RS Stock No. 0591765
- Mfr. Part No. MDCD15-5-5-A
Each
$281.09
Related links
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm












