Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 5 mm

Subtotal (1 unit)*

$388.91

(exc. GST)

$427.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.91

*price indicative

RS Stock No.:
591-961
Mfr. Part No.:
MDCDE15-5-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

5mm

Length

23.8mm

Bore Size B

5mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

150°F

Series

MDCDE15-5-5-A

Standards/Approvals

MILA865 Type II, RoHs and Reach, DIN 91 1.9, Class, ASTM B580 Type B

Screw Size

M2

COO (Country of Origin):
US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to ensure smooth operation in high-speed applications. This coupling features a lightweight and low-inertia construction, developed for maximum precision and reliability. With its unique design comprising anodised aluminium hubs and stainless steel disc springs, it is well-equipped to handle misalignments while providing zero-backlash performance. Engineered to withstand high speeds of up to 10,000 RPM, this coupling is perfect for demanding environments such as semiconductor machinery, printing, and test equipment. The inclusion of an acetal centre spacer not only facilitates independent disc movement but also electrically isolates the motor from the driven component, enhancing safety and system integrity.

Zero backlash design ensures precise positioning and smooth operation

Lightweight construction reduces inertia and enhances system efficiency

Electrically isolating design prevents current transfer between connected components

Balanced construction minimises vibrations at high speeds enhancing longevity

Versatile performance suitable for various industrial applications

Machined from premium materials ensuring durability and reliability

Compliant with rigorous industry standards for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy