Ruland, 15 mm OD, 23.8 mm Length 4 mm Flexible Coupling 4 mm

Subtotal (1 unit)*

$388.91

(exc. GST)

$427.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.91

*price indicative

RS Stock No.:
591-361
Mfr. Part No.:
MDCDE15-4-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

4mm

Length

23.8mm

Maximum Speed

10000rpm

Bore Size B

4mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Series

MDCDE15

Maximum Operating Temperature

150°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M2

COO (Country of Origin):
US
The Ruland Electrically Isolating Clamp Double Disc Coupling offers superior performance in precision applications requiring high speeds and excellent torque capabilities. Engineered for zero backlash, the coupling’s balanced design significantly reduces vibration, making it ideal for dynamic environments. The innovative double disc configuration consists of anodised aluminium hubs, stainless steel disc springs, and an acetal centre spacer, each element enhancing the product's ability to accommodate various types of misalignment while preventing the accidental transfer of electrical currents. Capable of handling speeds up to 10,000 RPM, this coupling is expertly crafted from solid North American bar stock, ensuring durability and reliability.

Features thin stainless steel disc springs that allow individual disc movement

Designed to provide a torsionally rigid connection for precise positioning

Includes metric hardware that exceeds DIN 912 12.9 standards for torque resilience

Lightweight and minimal inertia contribute to responsive performance

Temperature resistant from -10°F to 150°F for versatile usage

Balanced to minimise vibration at high operational speeds

Integrates safety features to prevent current transfer between motor and load

Compact size fits seamlessly into confined spaces

Accommodates angular and parallel misalignment for flexible installation

  • RS Stock No. 0591623
  • Mfr. Part No. MDCD15-4-4-A
Each
$281.09
  • RS Stock No. 0603983
  • Mfr. Part No. MDCD15-4/3.5D-4/3.5D-A
Each
$480.77
  • RS Stock No. 0590972
  • Mfr. Part No. MDCDE15-5-4-A
Each
$388.91
  • RS Stock No. 0592679
  • Mfr. Part No. MDCDE15-6-4-A
Each
$388.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy