Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 592-348
- Mfr. Part No.:
- MDCD15-6-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$281.09
(exc. GST)
$309.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.09 |
*price indicative
- RS Stock No.:
- 592-348
- Mfr. Part No.:
- MDCD15-6-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 23.8mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD15-6-5-A | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 23.8mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD15-6-5-A | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling perfectly melds precision and performance, designed for applications where even the slightest misalignment can cause issues. Crafted from high-grade aluminium, it features a balanced design that minimises vibrations, allowing for smooth operation at speeds reaching 10,000 RPM. The lightweight construction and zero-backlash feature make it ideal for sensitive positioning tasks, often seen in semiconductor and solar industries. With its ability to accommodate angular and parallel misalignments, this product stands out as a robust solution for various engineering applications, ensuring reliability and efficiency. Additionally, it is produced in the USA under strict manufacturing standards, showcasing a commitment to quality and performance.
Engineered from solid bar stock sourced from North American mills
Balanced design reduces vibrations, enhancing reliability in high-speed operations
Zero-backlash configuration for superior positioning accuracy
Suitable for applications demanding high torque capabilities
Manufactured to comply with RoHS3 and REACH standards
Available in stainless steel upon request for enhanced durability
Dynamic torque ratings accommodate both reversing and non-reversing applications
Designed to handle a temperature range of -40°F to 200°F, ensuring versatility in various environments
Installation instructions provided for ease of use, promoting efficient set-up
- RS Stock No. 0593475
- Mfr. Part No. MDCDE15-6-5-A
Each
$388.91
- RS Stock No. 0603636
- Mfr. Part No. MDCD15-6/5.5D-5/4.5D-A
Each
$480.77
- RS Stock No. 0605684
- Mfr. Part No. MDCD15-5/4.5D-5/4.5D-A
Each
$480.77
- RS Stock No. 0591765
- Mfr. Part No. MDCD15-5-5-A
Each
$281.09
Related links
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm












