Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-474
- Mfr. Part No.:
- FCMR25-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$147.24
(exc. GST)
$161.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.24 |
*price indicative
- RS Stock No.:
- 593-474
- Mfr. Part No.:
- FCMR25-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision applications, effectively connecting shafts while accommodating misalignment. Machined from robust 7075 aluminium, it combines lightweight characteristics with superior strength, making it an ideal choice for lightweight servo motor and lead screw assemblies. The innovative design incorporates two sets of three spiral cuts, enhancing torque capacity and reducing rotational windup during operation. With a top speed of 6,000 RPM, this coupling ensures smooth performance even under high-stress environments. Rulands engineering expertise guarantees zero backlash and balanced construction, minimising vibration for superior operational stability.
Incorporates Nypatch hardware for superior screw installation reliability
Zero-backlash design enhances performance accuracy
Accommodates standard angular, parallel, and axial misalignments
Offers robust performance in light duty power transmission setups
Complies with RoHS3 and REACH standards for safety
Manufactured in the USA under stringent quality controls
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
