Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 590-959
- Mfr. Part No.:
- MDCDE41-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$443.09
(exc. GST)
$487.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.09 |
*price indicative
- RS Stock No.:
- 590-959
- Mfr. Part No.:
- MDCDE41-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 55mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 55mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Premium double disc coupling that excels in providing efficient torque transmission while accommodating various misalignment scenarios. Engineered with an electrically isolating design, this coupling allows for unparalleled performance in high-speed applications up to 10,000 RPM. Its lightweight construction and robust materials ensure low inertia and enhanced dynamic responsiveness, making it a preferred choice for precision positioning tasks in sectors such as semiconductor, solar, and machine tool manufacturing. Each component, from the anodized aluminum hubs to the stainless steel disc springs, is meticulously crafted to deliver zero backlash and reduce vibration, contributing to its durability and efficiency. Manufactured in the USA under stringent quality controls, this coupling stands as a testament to exceptional engineering, designed to meet the demands of modern applications without compromise.
Electrically isolating, ensuring safe operation
Balanced design significantly reduces vibration at high speeds
Machined from high-quality solid bar stock sourced from North America
Lightweight construction enhances dynamic performance
Zero-backlash operation for maximum precision
Related links
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
