Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
593-331
Mfr. Part No.:
FSMR38-17-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Set Screw

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

17mm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Series

FSMR38

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and efficiency in light-duty power transmission applications. This product is expertly crafted from a single piece of 7075 aluminium, lending it both durability and a lightweight structure. The innovative design features a zero-backlash capability and is balanced to reduce vibrations, making it ideal for high-speed operations of up to 6,000 RPM. The coupling's unique spiral cuts enhance torque capacity and minimise windup, ensuring optimal performance when connecting servo motors to lead screws. Manufactured in the USA under stringent quality controls, this component adheres to RoHS and REACH compliance, ensuring safety and reliability for a variety of applications. Its thoughtful construction facilitates ease of installation and use, providing an exceptional solution for precise engineering needs.

Zero-backlash design for improved torque transmission

Compatible with metrics for international standards

Allows for significant angular and parallel misalignment

Built to withstand high speeds, providing reliability in dynamic conditions

Features four alloy steel set screws to secure connections firmly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy