Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-933
- Mfr. Part No.:
- FSMR38-17-16-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 591-933
- Mfr. Part No.:
- FSMR38-17-16-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed to connect shafts with precision and reliability. Engineered for high torque applications, it showcases superior performance characteristics, ensuring zero backlash and enhanced torque capacity. Crafted from 303 stainless steel, this coupling is not only robust but also fully compliant with European standards, making it ideal for a variety of light-duty power transmission setups. The innovative design features two sets of spiral cuts that provide significant advantages over traditional couplings, such as lower windup and reduced vibration. Perfect for high-speed operations, it boasts a balanced design that enables it to function smoothly at speeds reaching up to 6,000 RPM. With stringent manufacturing controls in place, each unit promises to deliver exceptional quality straight from the factory in Marlborough, MA.
Capable of handling dynamic torque for both reversing and non-reversing applications
Includes four alloy steel set screws for secure mounting
Offers flexibility with angular and parallel misalignment allowances
Lightweight design aids in minimising the overall weight of assembly
RoHS3 and REACH compliant for environmentally conscious use
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
