Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-476
- Mfr. Part No.:
- FSMR38-17-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 592-476
- Mfr. Part No.:
- FSMR38-17-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Bore Size B | 11mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Bore Size B 11mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for superior torque transmission in demanding light duty power applications. Constructed from high-quality 303 stainless steel, this robust component boasts unmatched durability and performance. Its innovative design features two sets of spiral cuts that effectively reduce wind-up and vibration, ensuring seamless operation at speeds of up to 6,000 RPM. The zero-backlash configuration guarantees precise alignment, making it an ideal choice for connecting servo motors to lead screws. Crafted with meticulous attention to detail, this coupling is manufactured in the USA to stringent standards, providing peace of mind in its reliability and compliance. This coupling is an invaluable asset for professionals seeking a high-performance solution in their power transmission needs.
Machined from a single piece of 303 stainless steel for enhanced torque capacity
Zero-backlash design reduces unwanted vibrations
Accommodates angular and parallel misalignment, allowing for installation flexibility
Manufactured in the USA, ensuring quality and compliance with industry standards
Features a balanced design for optimal performance at high rotational speeds
Compliance with RoHS3 and REACH standards for environmental safety
Metric hardware ensures compatibility with a wide range of applications
Ideal for connecting motors in precision engineering setups
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
