Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$698.06

(exc. GST)

$767.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.06

*price indicative

RS Stock No.:
592-125
Mfr. Part No.:
FSMR38-17-12-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.38Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size A

17mm

Bore Size B

12mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FSMR38

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and reliability in light duty power transmission applications. Designed with a set screw style, it features a robust construction from 303 stainless steel, ensuring enhanced torque capacity and durability. The product’s sophisticated design incorporates dual sets of three spiral cuts, which not only elevate its torque capabilities but also reduce windup during operation. With a zero-backlash configuration, it provides a balanced performance that minimizes vibration even at high rotational speeds of up to 6,000 RPM. The coupling is manufactured with stringent quality control processes in Ruland's Marlborough, MA factory, utilising North American sourced materials that comply with RoHS3 and REACH standards. Its meticulous specifications make it an ideal choice for applications demanding precision and performance.

Zero-backlash feature enhances accuracy in motion transfer

Balanced design significantly reduces vibration during operation

Capable of high-speed applications, rated for up to 6,000 RPM

Includes four screws for secure and stable fastening

Performance ratings ensure suitability across various light-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy