Ruland, 19.1 mm OD 7 mm, 34.4 mm Length Flexible Coupling 6 mm

Subtotal (1 unit)*

$319.18

(exc. GST)

$351.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.18

*price indicative

RS Stock No.:
593-312
Mfr. Part No.:
MBCL19-7-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.4mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

7.149 x 10-7 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

200μm

Misalignment - Axial

510μm

Bore Size A

7mm

Bellows Material

321 Stainless Steel

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCL19

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, RoHS3, REACH

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland bellows coupling with increased misalignment with 7mm x 6mm bores, 19.1mm OD, and 34.4 mm length. It has more convolutions than comparably sized high stiffness styles allowing for increased misalignment for high-performance applications where shaft misalignment is harder to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Thin walls of the bellows are able to flex while remaining rigid under torsional loads

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy