Ruland, 19.1 mm OD 6 mm, 34.4 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 591-214
- Mfr. Part No.:
- MBCL19-6-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.18
(exc. GST)
$351.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $319.18 |
*price indicative
- RS Stock No.:
- 591-214
- Mfr. Part No.:
- MBCL19-6-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 7.178 x 10-7 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 510μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL19 | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 7.178 x 10-7 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 510μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL19 | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland bellows coupling with increased misalignment with 6mm x 6mm bores, 19.1mm OD, and 34.4 mm length. It has more convolutions than comparably sized high stiffness styles allowing for increased misalignment for high-performance applications where shaft misalignment is harder to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Thin walls of the bellows are able to flex while remaining rigid under torsional loads
Complete it manually
Related links
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 6 mm
- Ruland 34.4 mm Length Flexible Coupling 6 mm
- Ruland 34.4 mm Length Bellow Coupling 6 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
- Ruland 34.4 mm Length Bellow Coupling 6 mm
- Ruland 34.4 mm Length Flexible Coupling 5 mm
