Ruland, 19.1 mm OD 7 mm, 34.4 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-065
- Mfr. Part No.:
- MBCL19-7-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.18
(exc. GST)
$351.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.18 |
*price indicative
- RS Stock No.:
- 593-065
- Mfr. Part No.:
- MBCL19-7-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 7.119 x 10-7 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 510μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL19 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 7.119 x 10-7 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 510μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCL19 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland bellows coupling with increased misalignment with 7mm x 7mm bores, 19.1mm OD, and 34.4 mm length. It has more convolutions than comparably sized high stiffness styles allowing for increased misalignment for high-performance applications where shaft misalignment is harder to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Thin walls of the bellows are able to flex while remaining rigid under torsional loads
Complete it manually
Related links
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 7 mm
- Ruland 34.4 mm Length Flexible Coupling 6 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Bellow Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 6 mm
