Ruland, 19.1 mm OD 7 mm, 34.4 mm Length Bellow Coupling 5 mm

Subtotal (1 unit)*

$548.77

(exc. GST)

$603.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$548.77

*price indicative

RS Stock No.:
604-653
Mfr. Part No.:
MBCL19-7/6.5D-5/4.5D-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

34.4mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

7.137 x 10-7 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

200μm

Style

D-Bore

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°F

Bore Size A

7mm

Bellows Material

321 Stainless Steel

Bore Size B

5mm

Series

MBCL19

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9, ISO 9001:2015

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland D-Bore bellows coupling has fewer convolutions than comparably sized high misalignment styles allowing for increased torsional stiffness making it the ideal choice for precision positioning applications. The D-Bore allows for positive drive in applications where the coupling can not slip. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Thin walls of the bellows are able to flex while remaining rigid under torsional load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy