Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-700
- Mfr. Part No.:
- MDCD41-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-700
- Mfr. Part No.:
- MDCD41-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered for optimal performance in high-speed applications. Designed to accommodate both angular and parallel misalignments, it ensures a seamless connection between shafts with maximum efficiency and minimal backlash. Crafted from anodised aluminium, this coupling provides robust durability while remaining lightweight, making it ideal for applications involving precision positioning. Its innovative design utilises stainless steel disc springs to enhance flexibility and resilience under load, allowing for smooth operation at speeds up to 10,000 RPM. Built with strict adherence to quality standards, this coupling is manufactured in the USA and is RoHS3 and REACH compliant, ensuring environmentally conscious production. The products anatomical features are matched by its extensive capabilities, making it a trusted choice for industries such as semiconductor and machine tooling.
Lightweight design reduces inertia for quicker responses during operation
Zero-backlash feature guarantees precise transmission of torque
Balanced design minimises vibration even at high speeds
Constructed from solid bar stock sourced exclusively from North American mills
Tests beyond standard DIN 912 12.9 for enhanced torque capabilities
Suitable for diverse applications owing to its high degree of misalignment accommodation
Metric hardware allows ease of installation and compatibility
Temperature resilience from -40°F to 200°F ensures performance in various environments
Manufactured under strict controls for consistent quality assurance
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
