Ruland, 69.9 mm OD 24 mm, 87.1 mm Length Flexible Coupling 24 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
593-278
Mfr. Part No.:
MBC70-24-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.304 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

24mm

Bore Size B

24mm

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, RoHS3, REACH

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling designed specifically for precision positioning applications. Constructed with anodised aluminium hubs and a robust stainless steel bellows, this coupling stands out with its superior ability to transmit torque while accommodating various forms of misalignment. With its lightweight design and low inertia, it ensures high speed performance, reducing vibrations at speeds up to 10,000 RPM. Ready to meet the demands of modern engineering challenges, this coupling is an essential choice for those requiring precision and durability in their mechanical systems.

Anodised aluminium hubs provide corrosion resistance and longevity

Stainless steel bellows ensure flexibility while maintaining strength

Balanced design minimises vibration during operation

Tested beyond DIN 912 12.9 standards for maximum torque capabilities

Manufactured in a facility adhering to strict quality controls

Compatible with a wide range of shaft sizes for versatile applications

RoHS3 and REACH compliant ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy