Ruland, 69.9 mm OD 25 mm, 87.1 mm Length Flexible Coupling 24 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
593-116
Mfr. Part No.:
MBC70-25-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.299 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

25mm

Bore Size B

24mm

Series

MBC70

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ISO 9001:2015

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered to deliver exceptional torsional stiffness and precision in positioning applications. With its compact design, it accommodates minimal shaft misalignment while maintaining rigidity under torsional loads. Constructed from superior anodised aluminium hubs and a durable stainless steel bellows, this coupling excels in performance with reduced vibration, making it suitable for high speed operations up to 10,000 RPM. The balanced design and lightweight construction result in lower inertia, enhancing overall system responsiveness. Manufactured in an ISO 9001:2015 certified facility, it adheres to strict quality controls and standards such as RoHS3 and REACH, assuring reliability and compliance for diverse industrial uses.

Torsional stiffness designed for enhanced performance during precise movements

Lightweight construction optimises dynamics while reducing inertia

Engineered for high speed applications ensuring smooth operation

Robust materials provide durability in demanding environments

Complies with international manufacturing standards for quality assurance

Specially crafted to accommodate a variety of misalignment types

Black oxide screw finish enhances corrosion resistance

Metric hardware ensures compatibility with global applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy