Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
593-275
Mfr. Part No.:
FSMR38-13-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

12.43Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Bore Size A

13mm

Bore Size B

10mm

Maximum Operating Temperature

225°F

Series

FSMR38

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling delivers exceptional performance for power transmission applications, designed specifically to exceed the demands of light-duty tasks. Its unique construction from a single block of 7075 aluminium offers superior torque capacity while maintaining a lightweight profile, ideal for various machinery setups. Engineered to support speeds up to 6,000 RPM, this coupling guarantees zero-backlash functionality, significantly reducing vibration for smooth operational efficiency. The innovative design, featuring two sets of three spiral cuts, enhances both performance and durability, making it an essential component for coupling servo motors and lead screws with precision. Manufactured in the USA with stringent quality controls, this coupling meets rigorous standards for reliability and compliance, ensuring peace of mind during operation.

Supports a maximum speed of 6,000 RPM for efficient performance

Features two sets of three spiral cuts for increased torque capacity

Manufactured under strict quality controls in the USA

Meets RoHS3 and REACH compliance for environmental safety

Lightweight construction significantly reduces inertia during operation

Designed for ease of installation with M6 screws for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy