Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

$698.06

(exc. GST)

$767.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.06

*price indicative

RS Stock No.:
591-283
Mfr. Part No.:
FSMR38-16-13-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

19.82Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Material

303 Stainless Steel

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Maximum Operating Temperature

176°C

Series

FSMR38

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling offers a robust solution for light duty power transmission applications, enabling seamless coupling between servo motors and lead screws. Expertly engineered from a solid piece of 303 stainless steel, it guarantees zero backlash operation, maintaining precision in performance while reducing vibration even at high speeds of up to 6,000 RPM. Featuring a balanced design with unique spiral cuts, this coupling optimises torque capacity and lowers windup, ensuring reliable operation. Manufactured to meet stringent RoHS3 and REACH compliance standards, it embodies durability alongside superior engineering practices. The attention to detail in its design and construction reflects a commitment to excellence, making this coupling a dependable choice in various operational settings.

Built to withstand high-speed applications with ease

Universally compatible with metric components, promoting ease of integration

High torque ratings ensure reliability under demanding conditions

Precision-engineered for exacting performance across all operating scenarios

Manufactured in the USA, reflecting strict quality control measures

Environmentally compliant, aligning with modern sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy