Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-326
- Mfr. Part No.:
- FSMR38-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 592-326
- Mfr. Part No.:
- FSMR38-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 13mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 13mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed to accommodate light duty power transmission applications, seamlessly coupling a servo motor to lead screws. Its distinctive zero-backlash feature ensures precision and efficiency at high speeds, all while reducing vibration. Constructed from lightweight 7075 aluminium and featuring a balanced design, this coupling delivers superior performance with maximum torque capabilities that exceed industry standards. The unique engineering solution of two sets of three spiral cuts allows for remarkable torque capacity and minimal windup, making it an ideal choice for various mechanical systems. Manufactured in Marlborough, MA, the six beam coupling stands out for its robustness and compliance with RoHS3 and REACH regulations, ensuring not only quality but also environmental responsibility.
Features a balanced design to minimise vibrations
Zero-backlash design enhances efficiency in power transmission
Manufactured under strict quality controls for reliable performance
Compliant with RoHS3 and REACH standards for environmental safety
Allows for angular and parallel misalignments, ensuring adaptability
Related links
- Ruland 57.2 mm Length 15 mm Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
