Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-330
- Mfr. Part No.:
- FSMR38-13-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 592-330
- Mfr. Part No.:
- FSMR38-13-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision in light-duty power transmission applications. Crafted from a single piece of 7075 aluminium, it boasts a lightweight and low-inertia design while maintaining exceptional torque capacity. The innovative spiral cuts enhance its performance, allowing for smooth operation at speeds up to 6,000 RPM with zero backlash. Additionally, its balanced design reduces vibration, making it ideal for demanding setups. With strict manufacturing controls in place at the Marlborough, MA facility, this coupling meets and exceeds maximum torque standards, ensuring reliability in various applications. Its metric hardware and compliance with RoHS3 and REACH regulations underscore its quality and safety for industrial use.
Balanced design reduces vibration for smoother operation
Capable of handling high speeds up to 6,000 RPM
Designed with two sets of three spiral cuts for improved torque capacity
Manufactured in the USA under stringent quality controls
RoHS3 and REACH compliant for environmentally conscious usage
Versatile application in servo motors and lead screws
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
