Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
593-245
Mfr. Part No.:
FCMR38-18-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

11mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

18mm

Maximum Operating Temperature

225°F

Series

FCMR38

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is an innovative solution designed for light-duty power transmission applications, effectively linking servo motors to lead screws. Crafted from a single piece of 7075 aluminium, this clamp style coupling features a balanced design that minimizes vibration even at high speeds of up to 6,000 RPM. With its unique spiral cut design, it boasts a higher torque capacity and reduced windup compared to traditional couplings, ensuring a reliable performance in demanding environments. The product undergoes stringent quality checks during manufacturing to ensure it meets the highest standards, making it a reliable choice for precision engineers. Additionally, the incorporation of Nypatch anti-vibration hardware enhances installation integrity, contributing to its robust nature and longevity.

Constructed from lightweight and low inertia aluminium for enhanced efficiency

Engineered for zero backlash, allowing for precise motion transfer

Provides excellent torque ratings, suitable for a variety of applications

Features robust hardware that exceeds DIN 912 12.9 standards for maximum reliability

Uses Nypatch technology to maintain high holding power and reduce the risk of loosening

Manufactured in the USA under strict quality controls to ensure superior performance

Allows for effective angular and parallel misalignment compensation

Capable of supporting maximum speeds up to 6,000 RPM for dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy