Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 592-358
- Mfr. Part No.:
- FCMR38-18-15-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 592-358
- Mfr. Part No.:
- FCMR38-18-15-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling offers an exceptional solution for light duty power transmission applications, linking servo motors to lead screws with remarkable efficiency. Crafted from a single piece of 303 stainless steel, it ensures superior torque capacity and enhanced mechanical performance. Its balanced design minimises vibration at high speeds, allowing operation up to 6,000 RPM. The innovative spiral cuts contribute to its zero-backlash feature while maximising functionality in demanding environments. Beyond durability, this coupling is designed with ease of installation in mind, utilising anti-vibration hardware for consistent seating and preventing galling during repeated installations. Sourced from North American mills and manufactured under stringent controls, it embodies quality and reliability.
Constructed from durable 303 stainless steel for longevity and corrosion resistance
Equipped with Nypatch anti-vibration hardware for secure installations
Zero-backlash design enhances precision performance in applications
Machined to guarantee high torque capacity with reduced windup
Features a balanced design that minimises vibrations during operation
Compatible with a wide range of shaft sizes for versatile integration
Manufactured in the USA, ensuring strict adherence to quality standards
Offers excellent performance in environments with high-speed demands
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
