Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
593-233
Mfr. Part No.:
FCMR32-15-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

4.86Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Bore Size A

15mm

Bore Size B

10mm

Maximum Operating Temperature

225°F

Series

FCMR32

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling presents an exceptional solution for connecting shafts in light duty power transmission applications. Precision-engineered, this coupling features a clamp style design, providing enhanced torque capacity and minimised windup. Crafted from durable 7075 aluminium, it ensures both lightweight performance and low inertia, all while adhering to stringent RoHS3 and REACH compliance standards. The coupling's balanced design effectively reduces vibration at speeds of up to 6,000 RPM, making it ideal for high-performance environments. It also includes Nypatch anti-vibration hardware, promoting repeated screw installations and robust holding power—all serving to enhance reliability and longevity in diverse operational settings. Manufactured with meticulous care in Marlborough, MA, this coupling embodies superior craftsmanship and innovative technology that meets rigorous quality benchmarks.

Utilises Nypatch hardware for excellent screw seating and grip

Made from high-grade 7075 aluminium for optimal weight management

Constructed in North America under strict quality controls

Robust torque ratings ensure dependable performance across applications

Allows for various shaft misalignments while maintaining efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy