Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-266
- Mfr. Part No.:
- FCMR32-10-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$524.11
(exc. GST)
$576.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.11 |
*price indicative
- RS Stock No.:
- 592-266
- Mfr. Part No.:
- FCMR32-10-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling, designed to deliver exceptional performance in light duty power transmission applications. This innovative coupling features a robust stainless steel construction that ensures enhanced torque capacity while reducing operational windup. Equipped with precision-machined spiral cuts, it provides a zero-backlash and balanced design, ensuring minimal vibrations at high speeds, making it ideal for applications such as coupling servo motors to lead screws. Manufactured under stringent quality control in the USA, this coupling assures reliability and longevity, with metrics designed to meet the specific demands of modern engineering requirements, such as compatibility with Nypatch anti-vibration hardware.
Manufactured in North America for guaranteed quality
Compact design suitable for confined spaces
Offers a balanced design to minimise vibrations
Includes hardware that surpasses DIN standards
Temperature rated for extreme conditions
Utilises proprietary processes for production consistency
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
