Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-472
Mfr. Part No.:
FCMR32-15-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

15mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FCMR32

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is meticulously engineered to deliver high torque capacity while ensuring minimal backlash, making it ideal for light-duty power transmission applications. Constructed from durable 303 stainless steel, it boasts a robust 31.8mm outer diameter and 44.5mm length. The design incorporates two sets of three spiral cuts, which enhance performance by reducing windup and vibration, particularly beneficial at speeds of up to 6,000 RPM. With its precision machining from North American sourced materials and commitment to RoHS3 and REACH compliance, this coupling upholds the highest quality standards. The addition of Nypatch anti-vibration hardware ensures secure screw seating and optimum torque retention, while the coupling's balanced design further enhances operational stability. Built under stringent controls in the USA, it exemplifies reliability and excellence in performance.

Nypatch anti-vibration hardware provides added grip and durability

Precision engineered for superior torque capabilities

Meets stringent manufacturing standards for quality and compliance

Designed for easy installation with recommended hex key tools

Optimised for light-duty applications, ensuring versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy