Ruland, 33.3 mm OD 13 mm, 49.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 593-232
- Mfr. Part No.:
- MBCLK33-13-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 593-232
- Mfr. Part No.:
- MBCLK33-13-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.642 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.642 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly designed for superior performance in precision applications. This clamp-style coupling features robust aluminum hubs paired with a stainless steel bellows, ensuring both lightweight construction and durability. Engineered to accommodate various misalignment types, this product optimally reduces vibration at high speeds, making it suitable for use in demanding environments. With a remarkable maximum speed of 10,000 RPM and a zero-backlash design, it is an excellent choice for applications that require precise positioning, such as stepper motors and encoders. Manufactured to stringent quality standards in the USA, this coupling stands out not only for its technical capabilities but also for its compliance with the highest industry specifications.
Offers exceptional torsional rigidity for enhanced precision
Manufactured from high-quality materials sourced from North American mills
Features a balanced design that minimises vibration during operation
Lightweight design with low inertia for dynamic applications
Accommodates misalignment, ensuring optimal performance under varying conditions
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
