Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
593-191
Mfr. Part No.:
MBCK41-20-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.006 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Bore Size A

20mm

Bellows Material

321 Stainless Steel

Series

MBCK41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling offers exceptional precision and reliability for demanding applications. Featuring a high stiffness design, it accommodates a range of misalignments while maintaining torsional rigidity, making it perfect for precision positioning. Crafted from anodised aluminium and stainless steel, this coupling is lightweight yet robust, engineered to work seamlessly at speeds up to 10,000 RPM. It is produced in an ISO 9001:2015 certified facility, ensuring top notch quality and adherence to strict standards, including RoHS3 compliance. With a carefully balanced design that minimises vibration, this coupling is ideal for those looking for reliable and efficient operation in their mechanical systems.

Advanced manufacturing processes ensure consistent quality and durability

Engineered to handle high speed applications with minimal vibration

Designed specifically for environments requiring precision and stability

Constructed from high grade materials for enhanced performance under torsion

Incorporates unique features to accommodate various forms of misalignment

Lightweight design reduces overall system inertia for better efficiency

Meets international compliance standards for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy