Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-985
- Mfr. Part No.:
- MBCK41-20-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-985
- Mfr. Part No.:
- MBCK41-20-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.03 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Bore Size A | 20mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.03 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Bore Size A 20mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed for high performance motion applications. Crafted with two anodised aluminium hubs and a stainless steel bellows, this coupling offers exceptional stiffness while maintaining low inertial qualities. The unique bellows design accommodates all forms of misalignment, making it an ideal choice for precision positioning tasks. With capabilities to operate at speeds of up to 10,000 RPM, the coupling's balanced design minimizes vibrations, ensuring smooth operation. Manufactured under stringent quality controls in ISO 9001:2015 certified facilities, it meets regulations for RoHS3, REACH, and Conflict Minerals compliance, affirming its commitment to environmental and safety standards.
High stiffness design enhances performance in precision applications
Lightweight construction reduces inertia for faster response times
Balanced design significantly lowers vibration during high speed operation
Versatile compatibility with various shaft sizes and configurations
Robust construction ensures durability under maximum torque conditions
Compliant with industry standards for safety and environmental impact
Designed to maintain functionality within specified misalignment parameters
Optimised for ease of installation and maintenance
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 20 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
