Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-171
- Mfr. Part No.:
- MDCD33-16-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 593-171
- Mfr. Part No.:
- MDCD33-16-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines precision engineering with exceptional performance, making it an ideal choice for high-speed applications. Crafted from premium anodised aluminium, it features a robust double disc design allowing for individual disc bending to effectively manage misalignment. Lightweight yet incredibly durable, it is designed for zero-backlash operation, providing reliable torque transmission without the risk of slippage. The coupling is meticulously manufactured in the USA under stringent quality controls to meet the rigours of demanding environments, ensuring it is capable of supporting extensive application needs from semiconductor machinery to testing systems. Its ability to withstand speeds of up to 10,000 RPM and dynamic torque capacities guarantees superior performance across various industrial applications.
Robust construction using anodised aluminium ensures durability
Zero-backlash design optimises torque transmission for enhanced reliability
Lightweight and compact, ideal for precision positioning tasks
Accommodates various types of misalignment, improving operational efficiency
Manufactured to exceed stringent industry standards for consistent quality
Dynamic torque capabilities to handle diverse load conditions
Special manufacturing processes enhance performance in high-speed applications
Temperature tolerance ranges from -40°F to 200°F, broadening usability
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
