Ruland, 50.8 mm OD 14 mm, 61.3 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-426
Mfr. Part No.:
MBC51-14-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.783 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

13mm

Bore Size A

14mm

Bellows Material

321 Stainless Steel

Series

MBC51

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 9001:2015, DIN 912 12.9, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-performance bellows coupling engineered for precision applications. This coupling features a compact design that accommodates misalignment while maintaining exceptional torsional stiffness. Constructed from high-quality anodized aluminum and stainless steel, it offers durability and lightweight characteristics, making it ideal for high-speed operations. With a balanced design, the MBC51-14-13-A minimizes vibration, enabling smoother performance at speeds up to 10,000 RPM. It is precision machined from carefully selected bar stock sourced from North American mills, ensuring quality and compliance with stringent standards. The product is also RoHS3, REACH, and Conflict Minerals compliant, demonstrating a commitment to environmentally responsible manufacturing processes.

Designed to provide high stiffness with fewer convolutions for enhanced precision

Manufactured for high-speed applications with a maximum operational speed of 10,000 RPM

Engineered with a balanced design that significantly reduces vibration

Crafted from robust materials for longevity and low inertia

Accommodates various forms of misalignment while maintaining excellent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy