Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$338.41

(exc. GST)

$372.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.41

*price indicative

RS Stock No.:
592-810
Mfr. Part No.:
MDCDK25-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

34.9mm

Bore Size B

11mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCDK25

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling, with its aluminium construction and precision-engineered design, offers remarkable performance for high-speed applications. Designed to accommodate misalignments while providing zero-backlash functionality, this coupling is perfect for instances requiring reliable torque transmission without sacrificing accuracy. Its lightweight profile and low inertia make it suitable for high RPM operations, ensuring optimal efficiency. Additionally, this coupling features robust components such as stainless steel disc springs and a solid bar stock machined with strict controls, guaranteeing durability and reliability across various industrial applications. Whether employed in semiconductor, solar, or machine tool scenarios, its construction prioritises the demands of precise positioning and dynamic performance.

Lightweight design enhances machine efficiency and reduces fatigue

Zero backlash capability allows for precise torque transmission

Balanced design minimises vibration in high speed operations

Manufactured under rigorous controls to ensure longevity and reliability

Dynamic torque ratings support a wide range of operational conditions

Compatible with both angular and parallel misalignments for versatile application

Constructed from RoHS3 and REACH compliant materials for safety

Easy to install with recommended torque settings ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy