Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Flexible Coupling 28 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
593-016
Mfr. Part No.:
MBC70-32-28-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.228 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

28mm

Bore Size A

32mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

ISO 9001:2015, REACH, RoHS3, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to excel in precision positioning applications. Offering a unique blend of high stiffness and robust construction, this coupling features two anodised aluminium hubs and a stainless steel bellows, ensuring a lightweight and low inertia solution. The advanced design allows for fewer convolutions compared to similar products, granting superior torsional stiffness. Engineered to withstand high speeds of up to 10,000 RPM, it minimises vibration while accommodating various misalignment forms.

Designed for high stiffness to enhance performance in precision applications

The aluminium hubs contribute to a reduced weight and low inertia

Balanced design reduces vibrations for smooth operation

Accommodates all forms of misalignment without compromising rigidity

Manufactured from North American sourced materials for superior quality

Compliant with RoHS3 REACH and Conflict Minerals regulations

Withstands dynamic conditions and delivers reliable torque ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy