Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-990
Mfr. Part No.:
MDCD41-15-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

15mm

Maximum Speed

10000rpm

Bore Size B

15mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, RoHS3, ASTM B580 Type B, MIL-A-8625 Type II Class 2, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. Designed with a unique zero-backlash system and a balanced structure, this coupling effectively minimises vibration and accommodates misalignment, making it ideal for demanding environments. Constructed from lightweight aluminium, it ensures low inertia and is capable of handling speeds up to 10,000 RPM. The innovative double disc design features anodised aluminium hubs and stainless steel disc springs, providing enhanced durability and performance.

Lightweight construction allows for easier installation and reduced load on shafts

Zero-backlash operation provides precise positioning in dynamic applications

Balanced design ensures reduced vibration and enhanced performance at high speeds

Compatible with metric hardware, facilitating seamless integration with various systems

Manufactured under strict quality controls for superior reliability and consistency

Dynamic torque ratings cater to both reversing and non-reversing applications

Temperature resilience ranges from -40°F to 200°F, making it suitable for diverse environments

RoHS3 and REACH compliant, aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy