Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
591-630
Mfr. Part No.:
MDCD41-15-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

15mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, combining precision engineering with lightweight materials for optimal efficiency. Crafted from anodized aluminium, it ensures a robust yet flexible solution to accommodate various misalignment types in a compact form. The product's meticulous design reduces vibration at high speeds, allowing it to excel in demanding environments, such as semiconductor and machine tool industries. Benefiting from a balanced configuration, it features a zero-backlash design ideal for precise positioning. Engineered to meet rigorous standards, it's compatible with speeds up to 10,000 RPM, making it perfect for high-speed operations. With extensive quality controls in place, this coupling is manufactured in the USA from solid bar stock sourced from North American mills, ensuring reliability and compliance with RoHS3 and REACH directives.

Designed to accommodate angular and parallel misalignments effectively

Lightweight construction enhances overall system performance

Zero backlash design contributes to accurate positioning

Balanced design minimises vibration for smoother operation

Machined from solid bar stock for superior durability

Tests beyond DIN 912 standards ensure maximum torque capability

Manufactured under strict controls for consistent quality

Easily integrates into various applications with metric hardware

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy