Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-786
- Mfr. Part No.:
- MDCD41-15-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-786
- Mfr. Part No.:
- MDCD41-15-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to meet the demands of precise positioning in high-speed environments. Crafted with a balanced design, it ensures reduced vibration during operation, making it an ideal choice for applications within semiconductor, solar, and machine tool industries. The coupling features a robust construction with anodised aluminium hubs and stainless steel disc springs, providing zero backlash and exceptional torsional rigidity. Designed for misalignment accommodation, it allows each disc to bend individually, permitting effortless operation in various applications. Lightweight yet durable, this coupling supports speeds up to 10,000 RPM, ensuring efficient performance coupled with sustained reliability in critical environments.
Zero backlash design maximises precision during operation
Balanced structure minimises vibration for smoother performance
Constructed from high quality materials for enhanced durability
Lightweight design reduces overall system inertia
Suitable for a range of high speed applications up to 10000 RPM
Easy installation ensures quick integration into existing setups
Performance oriented engineering meets stringent torque standards
RoHS3 and REACH compliant materials guarantee environmental safety
Customisation options such as stainless steel hubs available on request
Comprehensive support from the manufacturer aids in optimal utilisation
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
